Round Spacer Unthreaded Nylon 0.335" (8.51mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911-335

DigiKey Part Number
911-335-ND
Manufacturer
Manufacturer Product Number
911-335
Description
ROUND SPACER NYLON 8.51MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.335" (8.51mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
911-335 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.335" (8.51mm)
Packaging
Bag
Length - Overall
0.335" (8.51mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,08800 €0,44 €
100,08200 €0,82 €
250,07360 €1,84 €
500,06860 €3,43 €
1000,06370 €6,37 €
2500,05836 €14,59 €
5000,05476 €27,38 €
1.0000,05157 €51,57 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €