Round Spacer Unthreaded Nylon 0.285" (7.24mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911-285

DigiKey Part Number
911-285-ND
Manufacturer
Manufacturer Product Number
911-285
Description
ROUND SPACER NYLON 7.24MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.285" (7.24mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
911-285 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.285" (7.24mm)
Packaging
Bag
Length - Overall
0.285" (7.24mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07600 €0,38 €
100,07000 €0,70 €
250,06280 €1,57 €
500,05820 €2,91 €
1000,05410 €5,41 €
2500,04948 €12,37 €
5000,04640 €23,20 €
1.0000,04366 €43,66 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €