910-760 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,07867 €
Datasheet
Image for 910-760 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

910-760

DigiKey Part Number
910-760-ND
Manufacturer
Manufacturer Product Number
910-760
Description
ROUND SPACER NYLON 19.30MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.760" (19.30mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.760" (19.30mm)
Length - Overall
0.760" (19.30mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes