910-500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,06765 €
Datasheet
Image for 910-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

910-500

DigiKey Part Number
910-500-ND
Manufacturer
Manufacturer Product Number
910-500
Description
ROUND SPACER NYLON 1/2"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.091" (2.31mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bag
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Obsolete
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
913-500Bivar Inc.0913-500-ND0,06765 €Similar
Obsolete
This product is no longer manufactured. View Substitutes