
910-350 | |
|---|---|
DigiKey Part Number | 910-350-ND |
Manufacturer | |
Manufacturer Product Number | 910-350 |
Description | ROUND SPACER NYLON 8.89MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.350" (8.89mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.350" (8.89mm) | |
Length - Overall | 0.350" (8.89mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |


