910-210 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,03513 €
Datasheet
Image for 910-210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

910-210

DigiKey Part Number
910-210-ND
Manufacturer
Manufacturer Product Number
910-210
Description
ROUND SPACER NYLON 5.33MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.210" (5.33mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.091" (2.31mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bag
Between Board Height
0.210" (5.33mm)
Part Status
Obsolete
Length - Overall
0.210" (5.33mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
913-210Bivar Inc.0913-210-ND0,03513 €Similar
Obsolete
This product is no longer manufactured. View Substitutes