
908-800 | |
|---|---|
DigiKey Part Number | 908-800-ND |
Manufacturer | |
Manufacturer Product Number | 908-800 |
Description | ROUND SPACER NYLON 20.32MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.800" (20.32mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 908-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.800" (20.32mm) | |
Length - Overall | 0.800" (20.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09650 € | 9,65 € |
| 250 | 0,08860 € | 22,15 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

