Round Spacer Unthreaded Nylon 0.605" (15.37mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-605

DigiKey Part Number
908-605-ND
Manufacturer
Manufacturer Product Number
908-605
Description
ROUND SPACER NYLON 15.37MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.605" (15.37mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
908-605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.605" (15.37mm)
Packaging
Bag
Length - Overall
0.605" (15.37mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13000 €0,65 €
100,11900 €1,19 €
250,10760 €2,69 €
500,10040 €5,02 €
1000,09370 €9,37 €
2500,08596 €21,49 €
5000,08086 €40,43 €
1.0000,07629 €76,29 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €