Round Spacer Unthreaded Nylon 0.190" (4.83mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-190

DigiKey Part Number
908-190-ND
Manufacturer
Manufacturer Product Number
908-190
Description
ROUND SPACER NYLON 4.83MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.190" (4.83mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
908-190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.190" (4.83mm)
Packaging
Bulk
Length - Overall
0.190" (4.83mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06400 €0,32 €
100,05900 €0,59 €
250,05360 €1,34 €
500,04980 €2,49 €
1000,04630 €4,63 €
2500,04228 €10,57 €
5000,03962 €19,81 €
1.0000,03724 €37,24 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €