
907-545 | |
|---|---|
DigiKey Part Number | 907-545-ND |
Manufacturer | |
Manufacturer Product Number | 907-545 |
Description | ROUND SPACER NYLON 13.84MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.545" (13.84mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 907-545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.105" (2.67mm) | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.545" (13.84mm) | |
Length - Overall | 0.545" (13.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09580 € | 4,79 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,08212 € | 20,53 € |
| 500 | 0,07724 € | 38,62 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

