
907-450 | |
|---|---|
DigiKey Part Number | 907-450-ND |
Manufacturer | |
Manufacturer Product Number | 907-450 |
Description | ROUND SPACER NYLON 11.43MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.450" (11.43mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 907-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.105" (2.67mm) | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.450" (11.43mm) | |
Length - Overall | 0.450" (11.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05456 € | 54,56 € |
| Unit Price without VAT: | 0,05456 € |
|---|---|
| Unit Price with VAT: | 0,06493 € |

