Round Spacer Unthreaded Nylon 0.098" (2.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

907-2.5MM

DigiKey Part Number
907-2.5MM-ND
Manufacturer
Manufacturer Product Number
907-2.5MM
Description
ROUND SPACER NYLON 2.50MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.098" (2.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
907-2.5MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.105" (2.67mm)
Mfr
Diameter - Outside
0.167" (4.24mm)
Series
Between Board Height
0.098" (2.50mm)
Packaging
Bag
Length - Overall
0.098" (2.50mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06200 €0,31 €
100,05700 €0,57 €
250,05120 €1,28 €
500,04780 €2,39 €
1000,04440 €4,44 €
2500,04044 €10,11 €
5000,03790 €18,95 €
1.0000,03562 €35,62 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €