
907-170 | |
|---|---|
DigiKey Part Number | 907-170-ND |
Manufacturer | |
Manufacturer Product Number | 907-170 |
Description | ROUND SPACER NYLON 4.32MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.170" (4.32mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 907-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.105" (2.67mm) | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.170" (4.32mm) | |
Length - Overall | 0.170" (4.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04980 € | 2,49 € |
| 100 | 0,04630 € | 4,63 € |
| 250 | 0,04228 € | 10,57 € |
| 500 | 0,03962 € | 19,81 € |
| 1.000 | 0,03724 € | 37,24 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

