Round Spacer Unthreaded Nylon 0.610" (15.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906-610

DigiKey Part Number
906-610-ND
Manufacturer
Manufacturer Product Number
906-610
Description
ROUND SPACER NYLON 15.50MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.610" (15.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
906-610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.085" (2.16mm)
Diameter - Outside
0.148" (3.76mm)
Between Board Height
0.610" (15.50mm)
Length - Overall
0.610" (15.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12400 €0,62 €
100,11400 €1,14 €
250,10280 €2,57 €
500,09580 €4,79 €
1000,08950 €8,95 €
2500,08212 €20,53 €
5000,07724 €38,62 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €