
906-3MM | |
|---|---|
DigiKey Part Number | 906-3MM-ND |
Manufacturer | |
Manufacturer Product Number | 906-3MM |
Description | ROUND SPACER NYLON 3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 906-3MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04490 € | 4,49 € |
| 250 | 0,04096 € | 10,24 € |
| 500 | 0,03838 € | 19,19 € |
| 1.000 | 0,03607 € | 36,07 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

