Round Spacer Unthreaded Nylon 0.350" (8.89mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906-350

DigiKey Part Number
906-350-ND
Manufacturer
Manufacturer Product Number
906-350
Description
ROUND SPACER NYLON 8.89MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.350" (8.89mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
906-350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.085" (2.16mm)
Mfr
Diameter - Outside
0.148" (3.76mm)
Series
Between Board Height
0.350" (8.89mm)
Packaging
Bag
Length - Overall
0.350" (8.89mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.124
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,08800 €0,44 €
100,08200 €0,82 €
250,07360 €1,84 €
500,06860 €3,43 €
1000,06370 €6,37 €
2500,05836 €14,59 €
5000,05476 €27,38 €
1.0000,05157 €51,57 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €