Round Spacer Unthreaded Nylon 0.180" (4.57mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906-180

DigiKey Part Number
906-180-ND
Manufacturer
Manufacturer Product Number
906-180
Description
ROUND SPACER NYLON 4.57MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.180" (4.57mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
906-180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.085" (2.16mm)
Mfr
Diameter - Outside
0.148" (3.76mm)
Series
Between Board Height
0.180" (4.57mm)
Packaging
Bag
Length - Overall
0.180" (4.57mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06400 €0,32 €
100,05900 €0,59 €
250,05360 €1,34 €
500,04980 €2,49 €
1000,04630 €4,63 €
2500,04228 €10,57 €
5000,03962 €19,81 €
1.0000,03724 €37,24 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €