
906-085 | |
|---|---|
DigiKey Part Number | 906-085-ND |
Manufacturer | |
Manufacturer Product Number | 906-085 |
Description | ROUND SPACER NYLON 2.16MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.085" (2.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 906-085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Between Board Height | 0.085" (2.16mm) | |
Length - Overall | 0.085" (2.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03816 € | 9,54 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

