Round Spacer Unthreaded Nylon 0.440" (11.18mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905-440

DigiKey Part Number
905-440-ND
Manufacturer
Manufacturer Product Number
905-440
Description
ROUND SPACER NYLON 11.18MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.440" (11.18mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
905-440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.147" (3.73mm)
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.440" (11.18mm)
Packaging
Bag
Length - Overall
0.440" (11.18mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,09800 €0,49 €
100,09100 €0,91 €
250,08280 €2,07 €
500,07660 €3,83 €
1000,07140 €7,14 €
2500,06536 €16,34 €
5000,06138 €30,69 €
1.0000,05784 €57,84 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €