Round Spacer Unthreaded Nylon 0.220" (5.59mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

904-220

DigiKey Part Number
904-220-ND
Manufacturer
Manufacturer Product Number
904-220
Description
ROUND SPACER NYLON 5.59MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.220" (5.59mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
904-220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.063" (1.60mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.220" (5.59mm)
Length - Overall
0.220" (5.59mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
10,10000 $0,10 $
50,07600 $0,38 $
100,07000 $0,70 $
250,06320 $1,58 $
500,05860 $2,93 $
1000,05450 $5,45 $
2500,04976 $12,44 $
5000,04662 $23,31 $
1.0000,04382 $43,82 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $