Round Spacer Unthreaded Nylon 0.080" (2.03mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

904-080

DigiKey Part Number
904-080-ND
Manufacturer
Manufacturer Product Number
904-080
Description
ROUND SPACER NYLON 2.03MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.080" (2.03mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
904-080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.063" (1.60mm)
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.080" (2.03mm)
Packaging
Bag
Length - Overall
0.080" (2.03mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06400 €0,32 €
100,05700 €0,57 €
250,05160 €1,29 €
500,04820 €2,41 €
1000,04470 €4,47 €
2500,04076 €10,19 €
5000,03820 €19,10 €
1.0000,03590 €35,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €