Image for 903-9MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-9MM

DigiKey Part Number
903-9MM-ND
Manufacturer
Manufacturer Product Number
903-9MM
Description
ROUND SPACER NYLON 9MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.354" (9.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
903-9MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.047" (1.19mm)
Mfr
Diameter - Outside
0.156" (3.96mm) 5/32"
Series
Between Board Height
0.354" (9.00mm)
Packaging
Bag
Length - Overall
0.354" (9.00mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,04866 €48,66 €
Manufacturers Standard Package
Unit Price without VAT:0,04866 €
Unit Price with VAT:0,05791 €