Round Spacer Unthreaded Nylon 0.885" (22.48mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-885

DigiKey Part Number
903-885-ND
Manufacturer
Manufacturer Product Number
903-885
Description
ROUND SPACER NYLON 22.48MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.885" (22.48mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
903-885 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.047" (1.19mm)
Mfr
Diameter - Outside
0.156" (3.96mm) 5/32"
Series
Between Board Height
0.885" (22.48mm)
Packaging
Bag
Length - Overall
0.885" (22.48mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11800 €0,59 €
100,10800 €1,08 €
250,09720 €2,43 €
500,09060 €4,53 €
1000,08450 €8,45 €
2500,07744 €19,36 €
5000,07280 €36,40 €
1.0000,06865 €68,65 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €