
903-500 | |
|---|---|
DigiKey Part Number | 903-500-ND |
Manufacturer | |
Manufacturer Product Number | 903-500 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 5 | 0,14400 $ | 0,72 $ |
| 10 | 0,13200 $ | 1,32 $ |
| 25 | 0,11960 $ | 2,99 $ |
| 50 | 0,11120 $ | 5,56 $ |
| 100 | 0,10380 $ | 10,38 $ |
| 250 | 0,09516 $ | 23,79 $ |
| 500 | 0,08946 $ | 44,73 $ |
| 1.000 | 0,08438 $ | 84,38 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |

