903-135 | |
|---|---|
DigiKey Part Number | 903-135-ND |
Manufacturer | |
Manufacturer Product Number | 903-135 |
Description | ROUND SPACER NYLON 3.43MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.135" (3.43mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.135" (3.43mm) | |
Length - Overall | 0.135" (3.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 5 | 0,07400 $ | 0,37 $ |
| 10 | 0,06700 $ | 0,67 $ |
| 25 | 0,06040 $ | 1,51 $ |
| 50 | 0,05620 $ | 2,81 $ |
| 100 | 0,05220 $ | 5,22 $ |
| 250 | 0,04760 $ | 11,90 $ |
| 500 | 0,04460 $ | 22,30 $ |
| 1.000 | 0,04191 $ | 41,91 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

