
902-070 | |
|---|---|
DigiKey Part Number | 902-070-ND |
Manufacturer | |
Manufacturer Product Number | 902-070 |
Description | ROUND SPACER NYLON 1.78MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.070" (1.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 902-070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.070" (1.78mm) | |
Length - Overall | 0.070" (1.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03724 € | 9,31 € |
| 500 | 0,03488 € | 17,44 € |
| 1.000 | 0,03276 € | 32,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

