
902-020 | |
|---|---|
DigiKey Part Number | 902-020-ND |
Manufacturer | |
Manufacturer Product Number | 902-020 |
Description | ROUND SPACER NYLON 0.51MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.020" (0.51mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 902-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.020" (0.51mm) | |
Length - Overall | 0.020" (0.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 5 | 0,06200 $ | 0,31 $ |
| 10 | 0,05800 $ | 0,58 $ |
| 25 | 0,05200 $ | 1,30 $ |
| 50 | 0,04820 $ | 2,41 $ |
| 100 | 0,04480 $ | 4,48 $ |
| 250 | 0,04084 $ | 10,21 $ |
| 500 | 0,03824 $ | 19,12 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

