
901-9MM | |
|---|---|
DigiKey Part Number | 901-9MM-ND |
Manufacturer | |
Manufacturer Product Number | 901-9MM |
Description | ROUND SPACER NYLON 9MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.354" (9.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 901-9MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.028" (0.71mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04170 € | 41,70 € |
| Unit Price without VAT: | 0,04170 € |
|---|---|
| Unit Price with VAT: | 0,04962 € |

