Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
901-060
901-060

901-060

DigiKey Part Number
492-1752-ND
Manufacturer
Manufacturer Product Number
901-060
Description
ROUND SPACER NYLON 1.52MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
901-060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.028" (0.71mm)
Mfr
Diameter - Outside
0.085" (2.16mm)
Series
Between Board Height
0.060" (1.52mm)
Packaging
Bag
Length - Overall
0.060" (1.52mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.174
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,05600 €0,28 €
100,05200 €0,52 €
250,04680 €1,17 €
500,04340 €2,17 €
1000,04040 €4,04 €
2500,03680 €9,20 €
5000,03446 €17,23 €
1.0000,03236 €32,36 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €