Similar

816-045 | |
|---|---|
DigiKey Part Number | 816-045-ND |
Manufacturer | |
Manufacturer Product Number | 816-045 |
Description | MOUNT RECT IC 16DIP 0.045" |
Customer Reference | |
Detailed Description | Component Mount Integrated Circuits, 16-DIP Rectangular 0.045" (1.15mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | Integrated Circuits, 16-DIP | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.850" (21.59mm) | |
Width | 0.450" (11.43mm) | |
Height | 0.045" (1.15mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |


