
814-080 | |
|---|---|
DigiKey Part Number | 814-080-ND |
Manufacturer | |
Manufacturer Product Number | 814-080 |
Description | MOUNT RECT IC 14DIP 0.080" |
Customer Reference | |
Detailed Description | Component Mount Integrated Circuits, 14-DIP Rectangular 0.080" (2.03mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | Integrated Circuits, 14-DIP | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.450" (11.43mm) | |
Height | 0.080" (2.03mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |


