
808-187 | |
|---|---|
DigiKey Part Number | 808-187-ND |
Manufacturer | |
Manufacturer Product Number | 808-187 |
Description | MOUNT SQUARE IC 8DIP 0.187" |
Customer Reference | |
Detailed Description | Component Mount Integrated Circuits, 8-DIP Square 0.187" (4.75mm) Natural |
Datasheet | Datasheet |
Category | Usage Integrated Circuits, 8-DIP |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color Natural |
Packaging Bag | Length 0.385" (9.78mm) |
Part Status Obsolete | Width 0.385" (9.78mm) |
Type Mount | Height 0.187" (4.75mm) |
Shape Square |

