
701-130 | |
|---|---|
DigiKey Part Number | 701-130-ND |
Manufacturer | |
Manufacturer Product Number | 701-130 |
Description | MOUNT CIRCULAR IC 0.130" |
Customer Reference | |
Detailed Description | Component Mount Integrated Circuits Circular 0.130" (3.30mm) Natural |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Bivar Inc. | Usage Integrated Circuits |
Series | Material Nylon |
Packaging Bag | Color Natural |
Part Status Obsolete | Height 0.130" (3.30mm) |
Type Mount | Diameter - Outside 0.500" (12.70mm) 1/2" |

