
617-075 | |
|---|---|
DigiKey Part Number | 617-075-ND |
Manufacturer | |
Manufacturer Product Number | 617-075 |
Description | MOUNT CIRCULAR IC 0.075" |
Customer Reference | |
Detailed Description | Component Mount Integrated Circuits Circular 0.075" (1.90mm) White |
Datasheet | Datasheet |
Category | Usage Integrated Circuits |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color White |
Packaging Bag | Height 0.075" (1.90mm) |
Part Status Obsolete | Diameter - Outside 0.375" (9.53mm) 3/8" |
Type Mount | Diameter - Inside 0.160" (4.06mm) |
Shape Circular |

