Similar

5WC2.030 | |
|---|---|
DigiKey Part Number | 5WC2.030-ND |
Manufacturer | |
Manufacturer Product Number | 5WC2.030 |
Description | LED WHITE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.5V |
Part Status Obsolete | Current - Test 20mA |
Color | Viewing Angle 30° |
Configuration Standard | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX5093XUWC | Lumex Opto/Components Inc. | 0 | 67-1604-ND | 1,58000 € | Similar |


