
5UWC16.030C | |
|---|---|
DigiKey Part Number | 5UWC16.030C-ND |
Manufacturer | |
Manufacturer Product Number | 5UWC16.030C |
Description | LED COOL WHITE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | White, Cool 6500K LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTW-2S3D7 | LITEON | 13.022 | 160-1728-5-ND | 0,56000 € | Similar |


