Similar

5UUYC | |
|---|---|
DigiKey Part Number | 5UUYC-ND |
Manufacturer | |
Manufacturer Product Number | 5UUYC |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5YD | Bivar Inc. | 0 | 5YD-ND | 0,16410 € | Similar |
| 151051YS04000 | Würth Elektronik | 3.929 | 732-5018-ND | 0,18000 € | Similar |
| MV3350 | Everlight Electronics Co Ltd | 209 | 1080-1094-ND | 0,27000 € | Similar |
| OVLLY8C7 | TT Electronics/Optek Technology | 28.133 | 365-1204-ND | 0,33000 € | Similar |




