
5UTC | |
|---|---|
DigiKey Part Number | 5UTC-ND |
Manufacturer | |
Manufacturer Product Number | 5UTC |
Description | LED TURQUOISE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Turquoise LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 500nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.50mm |
Lens Style Round with Domed Top |

