5SURC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,13950 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 9.877
Unit Price: 0,21000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20943 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,25105 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 60.262
Unit Price: 0,34000 €
Datasheet
Image for 5SURC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SURC

DigiKey Part Number
5SURC-ND
Manufacturer
Manufacturer Product Number
5SURC
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
640nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes