
5SRC-F | |
|---|---|
DigiKey Part Number | 5SRC-F-ND |
Manufacturer | |
Manufacturer Product Number | 5SRC-F |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 5SRC-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12296 € | 61,48 € |
| 1.000 | 0,11363 € | 113,63 € |
| 2.000 | 0,10567 € | 211,34 € |
| 5.000 | 0,09695 € | 484,75 € |
| 10.000 | 0,09150 € | 915,00 € |
| 25.000 | 0,08555 € | 2.138,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

