5SGD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bivar Inc.
In Stock: 0
Unit Price: 0,16480 €
Datasheet
Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGD

DigiKey Part Number
492-1317-ND
Manufacturer
Manufacturer Product Number
5SGD
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
568nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes