
5SBC | |
|---|---|
DigiKey Part Number | 5SBC-ND |
Manufacturer | |
Manufacturer Product Number | 5SBC |
Description | LED GREEN/RED DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.7V Red Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 1.7V Red |
Packaging Bulk | Current - Test 20mA Green, 20mA Red |
Part Status Obsolete | Viewing Angle 45° |
Color | Mounting Type |
Configuration Bidirectional | Wavelength - Peak 568nm Green, 650nm Red |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.80mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5BC | Bivar Inc. | 0 | 5BC-ND | 0,36390 € | Similar |


