
5IRC-940 | |
|---|---|
DigiKey Part Number | 5IRC-940-ND |
Manufacturer | |
Manufacturer Product Number | 5IRC-940 |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 1.8mW/cm² @ 50mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1.8mW/cm² @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |


