
5HD-F | |
|---|---|
DigiKey Part Number | 5HD-F-ND |
Manufacturer | |
Manufacturer Product Number | 5HD-F |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 5HD-F Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16280 € | 16,28 € |
| Unit Price without VAT: | 0,16280 € |
|---|---|
| Unit Price with VAT: | 0,19373 € |

