Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5GDL-F

DigiKey Part Number
5GDL-F-ND
Manufacturer
Manufacturer Product Number
5GDL-F
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
5GDL-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
2mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
568nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24100 €2,41 €
1000,17140 €17,14 €
5000,13990 €69,95 €
1.0000,12951 €129,51 €
2.0000,12066 €241,32 €
5.0000,11096 €554,80 €
10.0000,10491 €1.049,10 €
25.0000,09830 €2.457,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €