
5GC12V | |
|---|---|
DigiKey Part Number | 5GC12V-ND |
Manufacturer | |
Manufacturer Product Number | 5GC12V |
Description | LED TH 5MM 2LD GRN 565NM CLR 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Packaging Bag | Voltage - Forward (Vf) (Typ) 12V |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.76mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,25350 € | 25,35 € |
| Unit Price without VAT: | 0,25350 € |
|---|---|
| Unit Price with VAT: | 0,30167 € |

