Similar

5BWC2.515 | |
|---|---|
DigiKey Part Number | 5BWC2.515-ND |
Manufacturer | |
Manufacturer Product Number | 5BWC2.515 |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.7V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 9.30mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219946F | Dialight | 1.461 | 350-1563-ND | 1,68000 € | Similar |


