5AT-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,20180 €
Datasheet
Image for 5AT-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AT-F

DigiKey Part Number
5AT-F-ND
Manufacturer
Manufacturer Product Number
5AT-F
Description
LED AMBER CLEAR 5MM T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
35°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
605nm
Lens Color
Amber
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AD-FBivar Inc.05AD-F-ND0,20180 €Similar
Obsolete
This product is no longer manufactured. View Substitutes