
535-090 | |
|---|---|
DigiKey Part Number | 535-090-ND |
Manufacturer | |
Manufacturer Product Number | 535-090 |
Description | MOUNT CIRCULAR TO-5 0.090" |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.090" (2.29mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.090" (2.29mm) | |
Diameter - Outside | 0.319" (8.10mm) | |
Diameter - Inside | 0.189" (4.80mm) |


