
526-090 | |
|---|---|
DigiKey Part Number | 526-090-ND |
Manufacturer | |
Manufacturer Product Number | 526-090 |
Description | MOUNT SQUARE TO-5 0.090" |
Customer Reference | |
Detailed Description | Component Mount TO-5 Square 0.090" (2.29mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Square | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.250" (6.35mm) 1/4" | |
Width | 0.250" (6.35mm) 1/4" | |
Height | 0.090" (2.29mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |


